
MBA02040C1101FRP00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1101FRP00TR-ND - Tape & Reel (TR) 56-MBA02040C1101FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1101FRP00 |
Description | RES 1.1K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500001101FR500 | Vishay Beyschlag/Draloric/BC Components | 1,840 | 56-SFR2500001101FR500CT-ND | $0.14000 | Similar |
| MBA02040C1101FC100 | Vishay Beyschlag/Draloric/BC Components | 1,900 | BC3452CT-ND | $0.36000 | Parametric Equivalent |
| MBA02040C1101FCT00 | Vishay Beyschlag/Draloric/BC Components | 3,990 | 56-MBA02040C1101FCT00CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.08840 | $2.21 |
| 50 | $0.08360 | $4.18 |
| 100 | $0.07900 | $7.90 |
| 250 | $0.07328 | $18.32 |
| 500 | $0.06936 | $34.68 |
| 1,000 | $0.06577 | $65.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05872 | $293.60 |
| 10,000 | $0.05620 | $562.00 |
| 15,000 | $0.05486 | $822.90 |
| 25,000 | $0.05331 | $1,332.75 |
| 35,000 | $0.05237 | $1,832.95 |
| 50,000 | $0.05143 | $2,571.50 |

