Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKE05KS333M00K | |
|---|---|
DigiKey Part Number | MALREKE05KS333M00K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKE05KS333M00K |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 603mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.309 A @ 120 Hz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.319" (33.50mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ201ELL331MMN3S | Chemi-Con | 725 | 565-4218-ND | $4.23000 | Upgrade |
| UCS2C331MHD | Nichicon | 0 | 493-5868-ND | $3.40000 | Upgrade |
| UCY2D331MHD6 | Nichicon | 0 | 493-13071-ND | $4.01000 | Upgrade |
| 160PX330MEFC18X31.5 | Rubycon | 198 | 1189-160PX330MEFC18X31.5-ND | $3.89000 | Parametric Equivalent |
| 200QXW330MEFR18X30 | Rubycon | 4 | 1189-200QXW330MEFR18X30-ND | $3.74000 | Parametric Equivalent |







