Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MALREKA00PB110PL0K | |
|---|---|
DigiKey Part Number | MALREKA00PB110PL0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00PB110PL0K |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 265Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 265Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC1MEFC8X11.5 | Rubycon | 0 | 450BXC1MEFC8X11.5-ND | $0.14437 | Upgrade |
| ECA-2WHG010 | Panasonic Industry | 2,684 | P5872-ND | $0.67000 | Upgrade |
| 105CKS450M | CORNELL DUBILIER KNOWLES | 0 | 105CKS450M-ND | $0.11184 | Parametric Equivalent |
| ECA-2WM010 | Panasonic Industry | 1,605 | P5340-ND | $0.55000 | Parametric Equivalent |
| ECA-2WM010BJ | Panasonic Industry | 0 | ECA-2WM010BJ-ND | $0.14760 | Parametric Equivalent |






