Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250016122E3 | |
|---|---|
DigiKey Part Number | MAL250016122E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250016122E3 |
Description | CAP ALUM 1200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 107mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12 A @ 120 Hz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.535" (89.80mm) |
ESR (Equivalent Series Resistance) 107mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL250014122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250014122E3-ND | $31.29493 | Parametric Equivalent |
| MAL250017122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017122E3-ND | $33.84853 | Parametric Equivalent |
| MAL250054122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250054122E3-ND | $31.29493 | Parametric Equivalent |
| MAL250056122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250056122E3-ND | $28.27580 | Parametric Equivalent |
| MAL250057122E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250057122E3-ND | $33.84853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $28.27580 | $4,241.37 |



