
MAL225746221E3 | |
|---|---|
DigiKey Part Number | 56-MAL225746221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225746221E3 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.988 A @ 10 kHz |
Part Status Active | Impedance 670 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 820mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.53000 | $9.53 |
| 10 | $6.79500 | $67.95 |
| 50 | $5.66660 | $283.33 |
| 100 | $5.31120 | $531.12 |
| 500 | $4.70132 | $2,350.66 |
| 1,000 | $4.50971 | $4,509.71 |

