
MAL224658471E3 | |
|---|---|
DigiKey Part Number | 56-MAL224658471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224658471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.20000 | $5.20 |
| 10 | $3.58400 | $35.84 |
| 50 | $2.91280 | $145.64 |
| 100 | $2.70150 | $270.15 |
| 500 | $2.33838 | $1,169.19 |
| 1,000 | $2.22423 | $2,224.23 |
| 2,500 | $2.10253 | $5,256.32 |

