Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MAL223531007E3 | |
|---|---|
DigiKey Part Number | 56-MAL223531007E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223531007E3 |
Description | CAP ALUM 30F 3V 2000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 17mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 30 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL223031007E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL223031007E3-ND | $2.76318 | Parametric Equivalent |
| MAL223051007E3 | Vishay Beyschlag/Draloric/BC Components | 496 | 56-MAL223051007E3-ND | $5.91000 | Parametric Equivalent |
| MAL223091007E3 | Vishay Beyschlag/Draloric/BC Components | 16 | BC5289-ND | $5.44000 | Parametric Equivalent |
| MAL223551007E3 | Vishay Beyschlag/Draloric/BC Components | 297 | 56-MAL223551007E3-ND | $6.13000 | Parametric Equivalent |
| MAL223591007E3 | Vishay Beyschlag/Draloric/BC Components | 345 | BC5531-ND | $5.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.88402 | $1,442.01 |



