Parametric Equivalent
Parametric Equivalent

MAL225055472E3 | |
|---|---|
DigiKey Part Number | 56-MAL225055472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225055472E3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.196 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL225035472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225035472E3-ND | $2.33555 | Parametric Equivalent |
| MAL225065472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225065472E3-ND | $2.34128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.31973 | $1,391.84 |


