100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215097101E3

DigiKey Part Number
BC5165TR-ND - Tape & Reel (TR)
BC5165CT-ND - Cut Tape (CT)
BC5165DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL215097101E3
Description
CAP ALUM 100UF 20% 50V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215097101E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
294 mA @ 100 Hz
Part Status
Active
Impedance
240 mOhms
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.394" L x 0.394" W (10.00mm x 10.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 237
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.65900$16.59
50$1.30560$65.28
100$1.19400$119.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.96546$482.73
1,000$0.90732$907.32
1,500$0.87800$1,317.00
2,500$0.84532$2,113.30
3,500$0.82611$2,891.39
5,000$0.80756$4,037.80
Manufacturers Standard Package