Similar

MAL214699503E3 | |
|---|---|
DigiKey Part Number | 4407PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL214699503E3 |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 100 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214099512E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4371PHTR-ND | $1.70296 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.36785 | $1,367.85 |


