Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214636102E3 | |
|---|---|
DigiKey Part Number | MAL214636102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214636102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214656102E3 | Vishay Beyschlag/Draloric/BC Components | 1,419 | 4475PHBK-ND | $3.07000 | Parametric Equivalent |
| MAL214666102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214666102E3-ND | $1.17714 | Parametric Equivalent |
| MAL219056102E3 | Vishay Beyschlag/Draloric/BC Components | 274 | 56-MAL219056102E3-ND | $2.81000 | Parametric Equivalent |
| B41866C5108M000 | TDK | 3,014 | 495-B41866C5108M000-ND | $1.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.19721 | $1,795.82 |





