
MAL214097411E3 | |
|---|---|
DigiKey Part Number | MAL214097411E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214097411E3 |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.508" L x 0.508" W (12.90mm x 12.90mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34613 | $1,346.13 |

