Direct

MAL213227471E3 | |
|---|---|
DigiKey Part Number | MAL213227471E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213227471E3 |
Description | CAP ALUM 470UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 300mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 700 mA @ 100 Hz |
Capacitance | Size / Dimension 0.591" Dia x 1.181" L (15.00mm x 30.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 40 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213217471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213217471E3-ND | $2.55070 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.56203 | $1,921.52 |


