Parametric Equivalent
Parametric Equivalent

MAL210476332E3 | |
|---|---|
DigiKey Part Number | MAL210476332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210476332E3 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 11.3 A @ 100 Hz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210416332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210416332E3-ND | $132.32167 | Parametric Equivalent |
| MAL210456332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210456332E3-ND | $132.32167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $134.59600 | $8,075.76 |


