Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210415472E3 | |
|---|---|
DigiKey Part Number | MAL210415472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210415472E3 |
Description | CAP ALUM 4700UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.6 A @ 100 Hz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210455472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210455472E3-ND | $132.32167 | Parametric Equivalent |
| MAL210475472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210475472E3-ND | $134.59600 | Parametric Equivalent |
| ALS80A472NF450 | KEMET | 0 | ALS80A472NF450-ND | $43.40188 | Parametric Equivalent |
| ALS80C472NF450 | KEMET | 0 | ALS80C472NF450-ND | $54.49740 | Parametric Equivalent |
| ALS80G472NF450 | KEMET | 0 | ALS80G472NF450-ND | $43.40188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $132.32167 | $7,939.30 |


