MFR Recommended
Similar

K683Z10Y5VF5UH5 | |
|---|---|
DigiKey Part Number | K683Z10Y5VF5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K683Z10Y5VF5UH5 |
Description | CAP CER 0.068UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K683Z10Y5VF5UH5 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K683M10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K683M10X7RF5UH5-ND | $0.04404 | MFR Recommended |
| RCER71H683K0M1H03A | Murata Electronics | 2,030 | 490-7562-1-ND | $0.54000 | Similar |



