330 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCC153Y6P331MEAX

DigiKey Part Number
BC5422-ND
Manufacturer
Manufacturer Product Number
HVCC153Y6P331MEAX
Description
CAP CER 330PF 15KV Y6P RADIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HVCC153Y6P331MEAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 105°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
Lead Spacing
0.492" (12.50mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.16000$3.16
10$2.20300$22.03
50$1.82340$91.17
250$1.58240$395.60
500$1.50780$753.90
1,000$1.44637$1,446.37
2,500$1.38147$3,453.67
5,000$1.34232$6,711.60
Manufacturers Standard Package