Parametric Equivalent
Parametric Equivalent

F340X155648KYP2T0 | |
|---|---|
DigiKey Part Number | 56-F340X155648KYP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F340X155648KYP2T0 |
Description | MKP F340X1 5,6F 10% 480VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 480V, 530V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 480V, 530V | Applications EMI, RFI Suppression; 3 Phase |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F340X155648KYI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X155648KYI2T0-ND | $14.90889 | Parametric Equivalent |
| F340X155648KYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-F340X155648KYM2T0-ND | $14.90889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | $14.90889 | $670.90 |


