Parametric Equivalent
Parametric Equivalent

F339MX253331JKP2T0 | |
|---|---|
DigiKey Part Number | F339MX253331JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX253331JKP2T0 |
Description | CAP FILM 3.3UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX253331JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX253331JKI2B0-ND | $8.46930 | Parametric Equivalent |
| F339MX253331JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX253331JKM2T0-ND | $8.46930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.46930 | $846.93 |


