Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX243331JFI2B0 | |
|---|---|
DigiKey Part Number | F339MX243331JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX243331JFI2B0 |
Description | CAP FILM 0.33UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX243331JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX243331JF02W0-ND | $1.47912 | Parametric Equivalent |
| F339MX243331JFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX243331JFM2B0-ND | $1.34405 | Parametric Equivalent |
| F339MX243331JFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX243331JFP2B0-ND | $1.34405 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.39408 | $697.04 |


