Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D100G20U2JL6UJ5R | |
|---|---|
DigiKey Part Number | D100G20U2JL6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D100G20U2JL6UJ5R |
Description | CAP CER 10PF 500V U2J RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 500V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D100G20U2JL63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D100G20U2JL63J5R-ND | $0.11023 | Parametric Equivalent |
| D100G20U2JL65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D100G20U2JL65J5R-ND | $0.11023 | Parametric Equivalent |
| D100G20U2JL6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D100G20U2JL6TJ5R-ND | $0.11023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11023 | $1,102.30 |


