
CCF07390RGKE36 | |
|---|---|
DigiKey Part Number | 56-CCF07390RGKE36TR-ND - Tape & Reel (TR) 56-CCF07390RGKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF07390RGKE36 |
Description | CCF-07 390 2% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.09760 | $2.44 |
| 50 | $0.08580 | $4.29 |
| 100 | $0.07600 | $7.60 |
| 250 | $0.06520 | $16.30 |
| 500 | $0.05840 | $29.20 |
| 1,000 | $0.05263 | $52.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04319 | $215.95 |
| 10,000 | $0.03975 | $397.50 |
| 15,000 | $0.03799 | $569.85 |
| 25,000 | $0.03600 | $900.00 |
| 35,000 | $0.03481 | $1,218.35 |
| 50,000 | $0.03365 | $1,682.50 |

