
BFC247066152 | |
|---|---|
DigiKey Part Number | 56-BFC247066152CT-ND - Cut Tape (CT) 56-BFC247066152TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247066152 |
Description | CAP FILM 1500PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.62900 | $16.29 |
| 50 | $1.32880 | $66.44 |
| 100 | $1.23590 | $123.59 |
| 500 | $1.07878 | $539.39 |
| 1,000 | $1.03014 | $1,030.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98049 | $1,960.98 |
| 4,000 | $0.94783 | $3,791.32 |
| 6,000 | $0.93146 | $5,588.76 |
| 10,000 | $0.91331 | $9,133.10 |

