Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237046333 | |
|---|---|
DigiKey Part Number | BFC237046333-ND |
Manufacturer | |
Manufacturer Product Number | BFC237046333 |
Description | CAP FILM 0.033UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237036333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237036333-ND | $0.46745 | Parametric Equivalent |
| BFC237042333 | Vishay Beyschlag/Draloric/BC Components | 459 | 3010PH-ND | $1.30000 | Parametric Equivalent |
| BFC237049333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237049333-ND | $0.46745 | Parametric Equivalent |
| BFC2370FC333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FC333-ND | $0.21519 | Parametric Equivalent |
| BFC2370FF333 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FF333-ND | $0.45529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.45529 | $910.58 |


