Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233912392 | |
|---|---|
DigiKey Part Number | BFC233912392-ND |
Manufacturer | |
Manufacturer Product Number | BFC233912392 |
Description | CAP FILM 3900PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233910392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233910392-ND | $0.81827 | Parametric Equivalent |
| BFC233914392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233914392-ND | $0.84796 | Parametric Equivalent |
| BFC233918392 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233918392-ND | $0.89308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.81827 | $1,227.40 |


