Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC233827684 | |
|---|---|
DigiKey Part Number | BFC233827684-ND |
Manufacturer | |
Manufacturer Product Number | BFC233827684 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820684 | Vishay Beyschlag/Draloric/BC Components | 1,182 | BC1620-ND | $2.84000 | Parametric Equivalent |
| BFC233822684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822684-ND | $3.28025 | Parametric Equivalent |
| BFC233824684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824684-ND | $3.28025 | Parametric Equivalent |
| F339MX246831MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831MI02W0-ND | $2.29611 | Parametric Equivalent |
| F339MX246831MII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831MII2B0-ND | $2.21992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $2.54963 | $892.37 |




