
BFC233660472 | |
|---|---|
DigiKey Part Number | BFC233660472-ND |
Manufacturer | |
Manufacturer Product Number | BFC233660472 |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.93600 | $9.36 |
| 50 | $0.74280 | $37.14 |
| 100 | $0.68310 | $68.31 |
| 500 | $0.58228 | $291.14 |
| 1,000 | $0.55108 | $551.08 |
| 3,000 | $0.51254 | $1,537.62 |
| 5,000 | $0.49828 | $2,491.40 |

