S103M47Z5UN65L0R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 164,728
Unit Price: $0.47000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11657
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11420
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.11657
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1,194
Unit Price: $2.84000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 254
Unit Price: $1.29000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 1,596
Unit Price: $3.02000
Datasheet

Similar


Vishay Cera-Mite
In Stock: 8,659
Unit Price: $2.07000
Datasheet
10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S103M47Z5UN65L0R

DigiKey Part Number
S103M47Z5UN65L0R-ND
Manufacturer
Manufacturer Product Number
S103M47Z5UN65L0R
Description
CAP CER 10000PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
S103M47Z5UN65L0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.661" (16.80mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10,000$0.11834$1,183.40