
PR03000204701JAC00 | |
|---|---|
DigiKey Part Number | PPC4.7KW-3JCT-ND - Cut Tape (CT) 56-PR03000204701JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000204701JAC00 |
Description | RES 4.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000204701JAC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.33280 | $8.32 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.26460 | $26.46 |
| 250 | $0.23024 | $57.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.20872 | $104.36 |
| 1,000 | $0.19042 | $190.42 |
| 1,500 | $0.18102 | $271.53 |
| 2,500 | $0.17038 | $425.95 |
| 3,500 | $0.16405 | $574.17 |
| 5,000 | $0.15785 | $789.25 |

