



NTCLE100E3123JB0 | |
|---|---|
DigiKey Part Number | BC2401-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3123JB0 |
Description | THERMISTOR NTC 12KOHM 3740K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 12k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE100E3123JB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 12k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3740K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 5 | $0.52200 | $2.61 |
| 10 | $0.49400 | $4.94 |
| 25 | $0.46080 | $11.52 |
| 50 | $0.43840 | $21.92 |
| 100 | $0.41780 | $41.78 |
| 500 | $0.37652 | $188.26 |
| 1,000 | $0.36117 | $361.17 |
| 5,000 | $0.33031 | $1,651.55 |


