
MBB02070C1005FRP00 | |
|---|---|
DigiKey Part Number | BC10.0MZTR-ND - Tape & Reel (TR) BC10.0MZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1005FRP00 |
Description | RES 10M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MBB02070C1005FRP00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1005FC100 | Vishay Beyschlag/Draloric/BC Components | 2,573 | BC3575CT-ND | $0.38000 | Parametric Equivalent |
| MBB02070C1005FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,692 | BC3576CT-ND | $0.11000 | Parametric Equivalent |
| MRS25000C1005FC100 | Vishay Beyschlag/Draloric/BC Components | 1,036 | 56-MRS25000C1005FC100CT-ND | $0.77000 | Parametric Equivalent |
| MRS25000C1005FCT00 | Vishay Beyschlag/Draloric/BC Components | 16,941 | BC3961CT-ND | $0.24000 | Parametric Equivalent |
| MRS25000C1005FRP00 | Vishay Beyschlag/Draloric/BC Components | 14,675 | 56-MRS25000C1005FRP00CT-ND | $0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.11900 | $1.19 |
| 25 | $0.11040 | $2.76 |
| 50 | $0.10420 | $5.21 |
| 100 | $0.09830 | $9.83 |
| 250 | $0.09128 | $22.82 |
| 500 | $0.08644 | $43.22 |
| 1,000 | $0.08202 | $82.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07335 | $366.75 |
| 10,000 | $0.07026 | $702.60 |
| 15,000 | $0.06863 | $1,029.45 |
| 25,000 | $0.06673 | $1,668.25 |
| 35,000 | $0.06558 | $2,295.30 |
| 50,000 | $0.06443 | $3,221.50 |

