K680J15C0GK53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.14434
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.14866
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.14434
Datasheet

Similar


KEMET
In Stock: 959
Unit Price: $0.44000
Datasheet

Similar


KEMET
In Stock: 4,196
Unit Price: $0.44000
Datasheet

Similar


KEMET
In Stock: 1,711
Unit Price: $0.45000
Datasheet

Similar


KEMET
In Stock: 1,557
Unit Price: $0.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.14092
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.13410
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.16070
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.14092
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.21693
Datasheet
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K680J15C0GK53L2

DigiKey Part Number
K680J15C0GK53L2-ND
Manufacturer
Manufacturer Product Number
K680J15C0GK53L2
Description
CAP CER 68PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K680J15C0GK53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K680J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K680J15C0GK53H5-ND$0.14434Similar
K680J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K680J15C0GK5TL2-ND$0.14866Parametric Equivalent
K680J15C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K680J15C0GK5UL2-ND$0.14434Parametric Equivalent
C315C680J2G5TAKEMET959399-4190-ND$0.44000Similar
C317C680J2G5TAKEMET4,196399-4247-ND$0.44000Similar
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.14434$2,886.80