K102K15X7RH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 10,776
Unit Price: $0.23000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07302
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.31285
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.75779
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,932
Unit Price: $0.23000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.05115
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,845
Unit Price: $0.26000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.29660
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.53423
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 21,251
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,717
Unit Price: $0.27000
Datasheet

Similar


KEMET
In Stock: 12,023
Unit Price: $0.32000
Datasheet

Similar


KEMET
In Stock: 1,597
Unit Price: $0.35000
Datasheet

Similar


KEMET
In Stock: 1,422
Unit Price: $0.31000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K15X7RH5UL2

DigiKey Part Number
K102K15X7RH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K102K15X7RH5UL2
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K15X7RH5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$0.05115$1,023.00