1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102J15C0GF5TL2

DigiKey Part Number
BC1025TR-ND - Tape & Reel (TR)
BC1025CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K102J15C0GF5TL2
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K102J15C0GF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,921
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.33800$3.38
50$0.25360$12.68
100$0.22780$22.78
500$0.18424$92.12
1,000$0.17079$170.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14632$585.28
8,000$0.13903$1,112.24
12,000$0.13539$1,624.68
20,000$0.13134$2,626.80
28,000$0.12898$3,611.44
40,000$0.12671$5,068.40
Manufacturers Standard Package