K101J10C0GH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07071
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.14434
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.07132
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04785
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,441
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04785
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04785
Datasheet

Similar


KEMET
In Stock: 2,504
Unit Price: $0.42000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.09406
Datasheet

Similar


TDK
In Stock: 779
Unit Price: $0.31000
Datasheet

Similar


TDK
In Stock: 3,423
Unit Price: $0.31000
Datasheet

Similar


Murata Electronics
In Stock: 1,399
Unit Price: $0.52000
Datasheet

Similar


Murata Electronics
In Stock: 708
Unit Price: $0.52000
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101J10C0GH53H5

DigiKey Part Number
K101J10C0GH53H5-ND
Manufacturer
Manufacturer Product Number
K101J10C0GH53H5
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K101J10C0GH53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.04785$957.00