750 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL05JTR75

DigiKey Part Number
2577-WL05JTR75TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WL05JTR75
Description
FIXED IND 750NH 180MA 2.3 OHM
Customer Reference
Detailed Description
750 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
WL05JTR75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
23 @ 50MHz
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 9 days from Viking Tech America Corporation
A separate $50.00 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100000
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.04500$90.00