Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC03GTN500470 | |
|---|---|
DigiKey Part Number | 2577-MC03GTN500470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC03GTN500470 |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC03GTN500470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H470GM | KYOCERA AVX | 0 | 478-KGM15ACG1H470GMTR-ND | $0.08110 | Direct |
| KGM15ACG1H470GT | KYOCERA AVX | 5,495 | 478-KGM15ACG1H470GTCT-ND | $0.39000 | Direct |
| 0603N470G500CT | Walsin Technology Corporation | 0 | 1292-0603N470G500CTTR-ND | $0.00819 | Parametric Equivalent |
| C0603C470G5GACTU | KEMET | 30,759 | 399-C0603C470G5GACTUCT-ND | $0.58000 | Parametric Equivalent |
| C0603C470G5GALTU | KEMET | 0 | 399-C0603C470G5GALTUTR-ND | $0.23339 | Parametric Equivalent |











