
AR02BTC2103 | |
|---|---|
DigiKey Part Number | 2577-AR02BTC2103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR02BTC2103 |
Description | RES 210K OHM 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.35000 | $3.50 |
| 100 | $0.15000 | $15.00 |
| 150 | $0.14000 | $21.00 |

