
VTQ10N550LSA | |
|---|---|
DigiKey Part Number | 6152-VTQ10N550LSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTQ10N550LSA |
Description | 100V, Single N MOSFET, RDS(ON) 5 |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Tc) 18.9W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2361 pF @ 50 V | |
Power Dissipation (Max) | 18.9W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.43400 | $4.34 |
| 100 | $0.32540 | $32.54 |
| 500 | $0.26030 | $130.15 |

