N-Channel 100 V 80A (Tc) 60W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDM510N045LSA

DigiKey Part Number
6152-VDM510N045LSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VDM510N045LSA
Description
100V, Single N MOSFET, RDS(ON) 4
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 60W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
3742 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
60W
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN5060
Rds On (Max) @ Id, Vgs
4.5mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 10 days from VIITOR SEMICONDUCTOR CO., LTD
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.05100$20.51
100$1.53850$153.85
500$1.23080$615.40