
SS310 | |
|---|---|
DigiKey Part Number | 6152-SS310TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS310 |
Description | Schottky, 3A, 100V, SMC, Automot |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 0.85 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 3A (Io) | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 100 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.38900 | $3.89 |
| 100 | $0.20920 | $20.92 |
| 500 | $0.15110 | $75.55 |




