
SK34A | |
|---|---|
DigiKey Part Number | 6152-SK34ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK34A |
Description | Schottky, 3A, 40V, SMA, Automoti |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 0.55 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 3A (Io) | |
Current - Reverse Leakage @ Vr | 0.1 mA @ 40 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.13460 | $13.46 |
| 500 | $0.09720 | $48.60 |


