New at DigiKey
Diode 100 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB110FW

DigiKey Part Number
6152-SDB110FWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDB110FW
Description
Schottky, 1A, 100V, SOD-123FL
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
0.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 1A (Io)
Current - Reverse Leakage @ Vr
0.1 mA @ 100 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 10 days from VIITOR SEMICONDUCTOR CO., LTD
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15700$1.57
100$0.08460$8.46
500$0.06110$30.55