Diode 40 V 1A Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBD14HTA

DigiKey Part Number
6152-SBD14HTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBD14HTA
Description
Schottky, 1A, 40V, SOD-323HE, Au
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 1A (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323HE
Voltage - Forward (Vf) (Max) @ If
0.52 V @ 1 A
Operating Temperature - Junction
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
MARKETPLACE PRODUCT
Will ship in approximately 10 days from VIITOR SEMICONDUCTOR CO., LTD
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.17100$1.71
100$0.09230$9.23
500$0.06670$33.35