
S1MFL | |
|---|---|
DigiKey Part Number | 6152-S1MFLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1MFL |
Description | General purpose diode, 1A, 1000V |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Standard Recovery > 500ns, > 1A (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08300 | $0.83 |
| 100 | $0.04460 | $4.46 |
| 500 | $0.03220 | $16.10 |


