
S1D | |
|---|---|
DigiKey Part Number | 6152-S1DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1D |
Description | General purpose diode, 1A, 200V, |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.05690 | $5.69 |
| 500 | $0.04110 | $20.55 |


