
MM3Z30BG | |
|---|---|
DigiKey Part Number | 6152-MM3Z30BGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z30BG |
Description | Silicon planar Zener 300W, Vz 30 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06800 | $0.68 |
| 100 | $0.03860 | $3.86 |
| 500 | $0.02840 | $14.20 |

