
MM3Z2B7G | |
|---|---|
DigiKey Part Number | 6152-MM3Z2B7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z2B7G |
Description | Silicon planar Zener 300mW, 2.7V |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06600 | $0.66 |
| 100 | $0.03790 | $3.79 |
| 500 | $0.02790 | $13.95 |

