Zener Diode 5.1 V 350 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1

DigiKey Part Number
6152-BZX84B5V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B5V1
Description
Silicon planar Zener 350W, Vz 5.
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
350 mW
Package / Case
Impedance (Max) (Zzt)
60 Ohms
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 10 days from VIITOR SEMICONDUCTOR CO., LTD
A separate $80.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.07100$0.71
100$0.04070$4.07
500$0.03000$15.00