
BZX84B15 | |
|---|---|
DigiKey Part Number | 6152-BZX84B15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B15 |
Description | Silicon planar Zener 350W, Vz 15 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 0.05 µA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 0.9 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.07100 | $0.71 |
| 100 | $0.04070 | $4.07 |
| 500 | $0.03000 | $15.00 |


